STW Subwoofers

Peerless by Tymphany's STW subwoofers offer big bass for small enclosures

Image of Peerless by Tymphany's STW SubwoofersThe STW line of subwoofers from Peerless by Tymphany were designed with performance and space in mind. These drivers offer deep and clean low-frequency reproduction with minimal distortion at high sound pressure levels. The STW family of drivers can be mounted in a much smaller box than traditional subwoofers due to the high moving mass and 8” voice coil. Each subwoofer also features an FEA-optimized ferrite motor with 90 mm peak to peak excursion and a 188 mm voice coil, which provides extraordinarily low power compression. The driver is built for high-quality performance and reliability.

Features  
  • 15” size
  • Fiber-reinforced paper diaphragm
  • Ferrite motor

STW Subwoofers

ImageManufacturer Part NumberDescriptionImpedanceEfficiency - dBAEfficiency - TestingAvailable QuantityPriceView Details
SPEAKER 4.86OHM 3500W TOP 81.4DBSTW-350F188PR01-04SPEAKER 4.86OHM 3500W TOP 81.4DB4.86 Ohms81.401W/1M32 - Immediate$351.53View Details
Published: 2018-02-16