SDS Driver Family
Peerless by Tymphany's SDS line is ideally suited for compact, sealed enclosures
Peerless by Tymphany's SDS line is an affordable family of mid-sized drivers. They feature low resonant frequencies and are ideally suited for compact, sealed enclosures. Passive radiators are available in 4" and 5.25" and are designed to be mated with an active SDS driver.
- Size range: 4" to 6.5"
- Diaphragm: paper
- Motor: ferrite
SDS Driver Family
| Image | Manufacturer Part Number | Description | Frequency - Self Resonant | Efficiency - dBA | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SDS-160F25PR01-08 | SPEAKR 7.98OHM 60W TOP PORT 87DB | 41.76Hz | 87.00 | 210 - Immediate | $16.80 | View Details |
![]() | ![]() | SDS-P830656 | SPEAKR 6.54OHM 60W TOP PT 84.8DB | 57.23Hz | 84.80 | 2226 - Immediate | $14.84 | View Details |
![]() | ![]() | SDS-P830657 | SPEAKR 6.44OHM 60W TOP PT 88.5DB | 44.75Hz | 88.50 | 0 - Immediate | $12.94 | View Details |
![]() | ![]() | SDS-135F25CP05-04 | SPEAKR 3.68OHM 40W TOP PT 85.8DB | 57.31Hz | 85.80 | 0 - Immediate | See Page for Pricing | View Details |