BC Driver Family
Peerless by Tymphany's BC tweeters are a good all-around tweeter for a variety of consumer applications
Peerless by Tymphany's BC tweeters feature damped fabric domes and ferrofluid-filled motors for improved cooling and power handling. All models have an included faceplate. The BC family is a good all-around tweeter for a variety of consumer applications.
- Size range: 19 mm to 25 mm
- Diaphragm: fabric
- Motor: neodymium, ferrite
BC Driver Family
| Image | Manufacturer Part Number | Description | Frequency Range | Frequency - Self Resonant | Impedance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BC25SC06-04 | SPEAKR 3.37OHM 25W TOP PT 92.4DB | 1.3 kHz ~ 20 kHz | 1394.91Hz | 3.37 Ohms | 241 - Immediate | $10.57 | View Details |
![]() | ![]() | BC25SC08-04 | SPEAKR 3.27OHM 100W TOP 94.9DB | 2.5 kHz ~ 20 kHz | 1663.19Hz | 3.27 Ohms | 0 - Immediate | $14.76 | View Details |
![]() | ![]() | BC25TG15-04 | SPEAKER 3.7OHM 50W TOP PT 89.8DB | 1.1 kHz ~ 20 kHz | 1128.01Hz | 3.7 Ohms | 200 - Immediate | $10.96 | View Details |
![]() | ![]() | BC20SC15-04 | SPEAKR 3.56OHM 80W TOP PT 86.7DB | 1.5 kHz ~ 20 kHz | 1579.55Hz | 3.56 Ohms | 0 - Immediate | See Page for Pricing | View Details |