OC/OX/OT Driver Family
Peerless by Tymphany's OC, OX, and OT tweeters are designed to fit into small spaces
With compact neodymium motors, rear chambers, and no faceplates, Peerless by Tymphany's OC, OX, and OT tweeters are designed to fit into small spaces. OC tweeters feature a damped fabric dome and a twist-lock mechanism built into the frame, allowing easy installation in custom faceplates. OX models feature a damped silk diaphragm and large surround roll. OT models feature Tymphany's patented ring radiator and central waveguide technologies.
- Size range: 16 mm to 25 mm
- Diaphragm: fabric, silk
- Motor: neodymium
OC/OX/OT Driver Family
| Image | Manufacturer Part Number | Description | Technology | Type | Frequency Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | OC16SC00-04 | SPEAKR 4.33OHM 100W TOP 82.8DB | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 344 - Immediate | $6.80 | View Details |
![]() | ![]() | OC25SC65-04 | SPEAKER 3.2OHM 25W TOP PT 89.2DB | Magnetic | Tweeter | 1.3 kHz ~ 20 kHz | 2180 - Immediate | $10.22 | View Details |
![]() | ![]() | OC16SC04-04 | SPEAKR 4.18OHM 100W TOP 83.7DB | Magnetic | Tweeter | 2.5 kHz ~ 20 kHz | 0 - Immediate | $2.67 | View Details |