XT Driver Family

Peerless by Tymphany's XT line of tweeters are well-suited for Hi-Fi applications

Image of Tymphany's XT Driver Family Peerless by Tymphany's XT line of tweeters feature Tymphany's patented ring radiator and central waveguide technologies, delivering exceptional sound quality. A rear chamber provides extended low-frequency response. A faceplate is included on most models and is available in multiple configurations. The XT line is well-suited for Hi-Fi applications.

Features
  • Size range: 19 mm to 25 mm
  • Diaphragm: fabric
  • Motor: neodymium, fabric

XT Driver Family

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantEfficiency - dBAEfficiency - TestingAvailable QuantityPriceView Details
SPEAKR 3.44OHM 100W TOP 88.6DBXT25BG60-04SPEAKR 3.44OHM 100W TOP 88.6DB589.10Hz88.601W/1M510 - Immediate$20.90View Details
SPEAKR 3.72OHM 100W TOP 86.8DBXT25SC90-04SPEAKR 3.72OHM 100W TOP 86.8DB824.75Hz86.801W/1M4283 - Immediate$14.01View Details
SPEAKR 3.47OHM 110W TOP 87.2DBXT25TG30-04SPEAKR 3.47OHM 110W TOP 87.2DB436.13Hz87.201W/1M0 - Immediate$20.23View Details
SPEAKR 3.59OHM 80W TOP PT 85.9DBXT19NC30-04SPEAKR 3.59OHM 80W TOP PT 85.9DB972.68Hz85.901W/1M0 - ImmediateSee Page for PricingView Details
Published: 2017-07-27