GBS Low-Profile Woofers

Tymphany presents woofers and subwoofers that are well suited for applications where mounting depth is scarce

Image of Tymphany GBS Low-Profile WoofersThe GBS series of woofers and subwoofers from Tymphany features an innovative shallow design well suited for applications where mounting depth is scarce and low frequency performance cannot be sacrificed. High Bl and moving mass and large peak-to-peak excursion enable low frequency response, even in small enclosures. This unique design allows for the same excursion in half the height of traditional designs.

GBS Technical Highlight

Features
  • Available in 3.5” to 10” with more coming soon
  • Aluminum and paper dome diaphragms
  • Unique suspension layout
  • Raised motor position

GBS Low-Profile Woofers

ImageManufacturer Part NumberDescriptionFrequency - Self ResonantIngress ProtectionRatingsAvailable QuantityPriceView Details
SPEAKR 3.19OHM 15W TOP PT 82.8DBGBS-85N25PR03-04SPEAKR 3.19OHM 15W TOP PT 82.8DB113.45Hz--0 - ImmediateSee Page for PricingView Details
SPEAKR 3.88OHM 35W TOP PT 85.3DBGBS-135F25AL02-04SPEAKR 3.88OHM 35W TOP PT 85.3DB62.97Hz--1479 - Immediate$23.81View Details
Published: 2017-03-27