XXLS/XLS Driver Family
Peerless by Tymphany's XLS and XXLS families have set the subwoofer benchmark for over a decade
Peerless by Tymphany's XLS and XXLS families of subwoofers are equally suited for consumer and demanding studio applications. Designed for industry-leading extended excursion, they have set the subwoofer benchmark for over a decade. Several models use coated paper cones; with aluminum and engineered cellulose fiber models also available. High power handling and reliability is achieved with high-quality components and extensive testing.
- Size range: 10" and 12"
- Diaphragm: paper, aluminum, fabric
- Motor: double ferrite
XXLS/XLS Driver family
| Image | Manufacturer Part Number | Description | Frequency - Self Resonant | Efficiency - dBA | Efficiency - Testing | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XLS-P830452 | SPEAKR 5.38OHM 150W TOP 85.9DB | 22.6Hz | 85.90 | 1W/1M | 2 - Immediate | $109.22 | View Details |
![]() | ![]() | XXLS-P835016 | SPEAKR 3.35OHM 100W TOP 85.2DB | 26.07Hz | 85.20 | 1W/1M | 0 - Immediate | $136.21 | View Details |
![]() | ![]() | XXLS-P835017 | SPEAKR 4OHM 120W TOP PORT 84.8DB | 21.55Hz | 84.80 | 1W/1M | 0 - Immediate | $161.38 | View Details |
![]() | ![]() | XXLS-P835037 | SPEAKR 3.57OHM 120W TOP 86.5DB | 28.27Hz | 86.50 | 1W/1M | 0 - Immediate | $83.05 | View Details |