PLS Full Range Speakers
Tymphany presents speakers designed for low distortion at low frequency, extended high frequency response, and advanced motor cooling
Over 80 years of Tymphany heritage is exemplified in the PLS series. The series has been designed for low distortion at low frequency, extended high frequency response, and advanced motor cooling. PLS drivers are ideal for space-constrained applications where a high quality full-range driver is needed, such as compact music systems, TV sound bars, and professional line arrays.
| Features | ||
|
|
PLS Full Range Speakers
| Image | Manufacturer Part Number | Description | Impedance | Ingress Protection | Ratings | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PLS-65F25AL04-04 | SPEAKR 4.33OHM 25W TOP PT 82.9DB | 4.33 Ohms | - | - | 1059 - Immediate | $12.70 | View Details |
![]() | ![]() | PLS-P830983 | SPEAKR 3.99OHM 25W TOP PORT 82DB | 3.99 Ohms | - | - | 821 - Immediate | $13.78 | View Details |
![]() | ![]() | PLS-75F25AL02-08 | SPEAKR 7.42OHM 25W TOP PORT 84DB | 7.42 Ohms | - | - | 1055 - Immediate | $12.22 | View Details |
![]() | ![]() | PLS-P830985 | SPEAKR 3.95OHM 30W TOP PT 82.3DB | 3.95 Ohms | - | - | 1882 - Immediate | $14.76 | View Details |
![]() | ![]() | PLS-P830986 | SPEAKR 6.62OHM 25W TOP PT 83.2DB | 8 Ohms | - | - | 6548 - Immediate | $16.66 | View Details |