Aluminum Can Power Film Capacitors – C44P-T Series
KEMET, a YAGEO Company, metalized film capacitors offer long lifetime, high temperature, and THB
KEMET, a YAGEO Company, manufactures a polypropylene metalized film capacitor with a cylindrical, aluminum can-type design filled with soft vegetable oil-based and polyurethane resin. It uses high-current screw terminals, a metal deck with self-extinguishing UL 94 V-0 plastic insulators, and an overpressure safety device. The C44P-T capacitor has a long lifetime of up to 220,000 hours with a rated voltage range of 550 VAC to 850 VAC for typical applications, including commutation, power factor correction, and AC harmonic filtering. It is suitable for renewable energy, traction, and industrial drives.
- Long lifetime up to 220,000 hours
- High temperature up to +90°C hot spot
- Harsh environmental conditions: +85°C/85% relative humidity (RH) and VR for 1000 hours
- Overpressure safety device obtained with safety groove
- High peak current capability
- High torque M10 screw terminals with plastic insulator
- Self-healing
Aluminum Can Power Film Capacitors – C44P-T Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | C44PUGR5100T61K | CAP FILM 10UF 10% 1700 VDC | 0 - Immediate | $57.55 | View Details |
![]() | ![]() | C44PRGR5150T61K | CAP FILM 15 UF 10% 1400 VDC | 8 - Immediate | $58.26 | View Details |
![]() | ![]() | C44PPGR5220T61K | CAP FILM 22UF 10% 1280 VDC | 12 - Immediate | $58.83 | View Details |
![]() | ![]() | C44PWGR5230T74K | CAP FILM 23UF 10% 200 VDC | 0 - Immediate | $69.75 | View Details |
![]() | ![]() | C44PWGR5300T84K | CAP FILM 30UF 10% 2000 VDC | 5 - Immediate | $79.95 | View Details |
![]() | ![]() | C44PUGR5330T84K | CAP FILM 33UF 10% 1700 VDC | 5 - Immediate | $79.86 | View Details |
![]() | ![]() | C44PPGR5470T68K | CAP FILM 47 UF 10% 1280 VDC | 9 - Immediate | $76.80 | View Details |
![]() | ![]() | C44PWGR5560T89K | CAP FILM 56UF 10% 2000VDC | 3 - Immediate | $107.62 | View Details |
![]() | ![]() | C44PRGR5680T79K | CAP FILM 68UF 10% 1400 VDC | 8 - Immediate | $97.52 | View Details |
![]() | ![]() | C44PUGR5680T89K | CAP FILM 68UF 10% 1700 VDC | 5 - Immediate | $107.02 | View Details |
![]() | ![]() | C44PWGR5750T99K | CAP FILM 75UF 10% 2000 VDC | 3 - Immediate | $127.96 | View Details |
![]() | ![]() | C44PPGR6100T79K | CAP FILM 100UF 10% 1280 VDC | 9 - Immediate | $100.05 | View Details |
![]() | ![]() | C44PRGR6120T99K | CAP FILM 120UF 10% 1400 VDC | 3 - Immediate | $126.95 | View Details |