T-Global silicone-based low bleed series thermal pads incorporate high performance and maintained stability alongside advanced oil bleed technology.
The T-Global Technology TG-ASD35AB fast-curing silicone-based thermal gel provides a high-elasticity formulation to ensure a secure fit.
The T-Global OB vapor chamber is an efficient, ultra-thin passive heat spreading solution for high-performance electronics.
TG-AD Series Ultra-Soft Thermal Pads
Publish Date: 2025-01-16
T-Global TG-AD series thermal pads are formulated to provide the ideal combination of low hardness and high thermal conductivity with good electrical isolation.
T-Global’s TG-N4000 non-silicone thermal putty is a high-performance thermally conductive gap filler designed for use in silicone-sensitive applications.
T-Global's TG-N8000 non-silicone putty is a high-performance thermally conductive gap filler.
T-Global Technology’s TG-A7000 silicone putty is a thermally conductive gap filler designed for demanding applications and long term reliable performance.
T-Global Technology’s TG-A9000 series silicone pads are ultra-soft and are available as sheets or as die-cut parts.
T-Global's TG-A6200LC series silicone thermal pads provide excellent heat transfer characteristics with improved handling and a non-tacky face.
T-Global's TG-ALC series provides effective heat transfer when space is limited and low thermal impedance is paramount.
TG-T1000T Double-Sided Thermal Tape
Publish Date: 2023-02-03
T-Global’s TG-T1000T provides superior holding strength and initial tack when compared to other thermal tapes.
T-Global's TG-A1250LC series provides a thermal pad with heat transfer characteristics that improve handling and a non-tacky face to aid assembly and rework.
T-Global’s GT10D silicone thermal pad provides a thin but effective heat transfer when space is limited and reliable electrical isolation between components.
T-Global's A20K and A38K silicone thermal pads are robust, easy to handle, and have high breakdown voltages and temperature limits for demanding applications.
T-Global's non-silicone formulation TG-NSP80 is an ultra-high performance, silicone-free, thermally conductive putty.
t-Global’s TG-A series pads allow surface imperfections at the interface to be filled, reducing thermal impedance and enabling maximum heat transfer.
T-Global's PC98 series has stable pot life and long shelf life even at room temperature of 25°C.
TG-NSP-60 Series Gap Filler
Publish Date: 2016-08-23
T-Global introduces their TG-NSP-60 series of high conformability, silicone-free, putty type dispensable gap filler for use in critical applications such as automotive electronics, consumer devices, and sensitive military applications.
t-Global Technology's PC96 is a non-silicone gap filler which is designed for use where silicone outgassing would be problematic and can be custom die-cut.
PCM-20 Materials
Publish Date: 2016-03-22
T-Global's PCM-20 is a range of phase change materials used when exceptional cooling performance is needed for the most critical of applications.