TG-A7000 Silicone Putty
T-Global Technology’s silicone putty is a thermally conductive gap filler designed for demanding applications
T-Global Technology’s TG-A7000 Silicone Putty is a thermally conductive gap filler designed for demanding applications, as well as long term reliable performance. Due to its highly conforming nature, it is an ideal solution for assemblies with multiple thermal interfaces, varying tolerances, and high-volume mass production dispensing scenarios. Suitable for gaps between 0.2 mm to 2.0 mm, this one product can be used for many applications, thus simplifying the bill of materials and consolidating supplier bases. TG-A7000 is available in pots or syringes.
- High thermal conductivity: 7.0 W/mK
- Low thermal impedance
- One part, fully cured
- Suitable for volume manufacturing
- Easily dispensed
- Low cost of ownership
- Can be used to replace multiple parts on the BOM
TG-A7000 Silicone Putty
| Image | Manufacturer Part Number | Description | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TG-A7000-1000 | SILICONE PUTTY 1KG POT GREEN | 1 kg Container | 1 - Immediate | $310.20 | View Details |
![]() | ![]() | TG-A7000-55CC | SILICONE PUTTY 55CC | 50cc Syringe | 12 - Immediate | $70.48 | View Details |
![]() | ![]() | TG-A7000-330CC | SILICONE PUTTY 330CC | 330cc Syringe | 0 - Immediate | $310.21 | View Details |