PC98 Series Non-Silicone Thermal Interface Material

T-Global's PC98 series features non-silicone formulation for thermal dissipation of electronic devices

Image of T-Global's PC98 Series Non-Silicone Thermal Interface MaterialT-Global's PC98 is specifically designed for applications where conformity, high thermal conductivity, and no silicone bleed are all important factors. PC98 has been developed to provide ease of application on an interface surface, with excellent thermal conductivity and the ability to cut PC98 in any die-cut shape gives a competitive edge to PC98 in the non-soft silicone based products. It has stable pot life and long shelf life even at a room temperature of 25°C.

Features and Benefits
  • Unique, non-silicone formulation
  • No out-gassing
  • Thermal conductivity 5 W/mK
  • Hardness of 40 (Shore 00)
  • Range of thicknesses available
  • Can be cut to custom shapes
Applications
  • Heat dissipation from electronic components
  • Automotive electronics
  • Cooling of consumer electronics
  • Hard drives
  • LED lighting systems

PC98 Series Non-Silicone Thermal Interface Material

ImageManufacturer Part NumberDescriptionOutlineThicknessMaterialAvailable QuantityPriceView Details
THERM PAD 288MMX192MM WHTPC98-288-192-0.5THERM PAD 288MMX192MM WHT288.00mm x 192.00mm0.0197" (0.500mm)Non-Silicone0 - ImmediateSee Page for PricingView Details
THERM PAD 288MMX192MM WHTPC98-288-192-1.0THERM PAD 288MMX192MM WHT288.00mm x 192.00mm0.0394" (1.000mm)Non-Silicone0 - ImmediateSee Page for PricingView Details
THERM PAD 230MMX230MM WHTPC98-230-230-1.5THERM PAD 230MMX230MM WHT230.00mm x 230.00mm0.0591" (1.500mm)Non-Silicone0 - ImmediateSee Page for PricingView Details
THERM PAD 230MMX230MM WHTPC98-230-230-2.0THERM PAD 230MMX230MM WHT230.00mm x 230.00mm0.0790" (2.000mm)Non-Silicone0 - ImmediateSee Page for PricingView Details
THERM PAD 230MMX230MM WHTPC98-230-230-2.5THERM PAD 230MMX230MM WHT230.00mm x 230.00mm0.0984" (2.500mm)Non-Silicone0 - ImmediateSee Page for PricingView Details
THERM PAD 230MMX230MM WHITEPC98-230-230-3.0THERM PAD 230MMX230MM WHITE230.00mm x 230.00mm0.118" (3.00mm)Non-Silicone0 - ImmediateSee Page for PricingView Details
THERM PAD 230MMX230MM WHTPC98-230-230-4.0THERM PAD 230MMX230MM WHT230.00mm x 230.00mm0.157" (4.00mm)Non-Silicone0 - ImmediateSee Page for PricingView Details
THERM PAD 230MMX230MM WHTPC98-230-230-5.0THERM PAD 230MMX230MM WHT230.00mm x 230.00mm0.197" (5.00mm)Non-Silicone0 - ImmediateSee Page for PricingView Details
Published: 2018-03-06