TG-N8000 Non-Silicone Putty
T-Global's putty offers long-term, reliable performance for demanding applications
T-Global’s TG-N8000 non-silicone thermal putty is a high-performance thermally conductive gap filler designed for demanding applications and offering long-term reliable performance.
TG-N8000 non-silicone thermal putty is a high-performance liquid gap filler. With a high thermal conductivity of 8 W/mK and the ability to effectively wet the thermal interface surfaces, it is suitable for the most demanding applications. TG-N8000 non-silicone thermal putty has a non-solid putty-like consistency which makes it ideal for interfaces with poor surface finishes, high tolerances, and multiple heat sources. TG-N8000 is available in syringes and pails for easy dispensing and high-volume mass production applications.
- High thermal conductivity: 8.0 W/mK
- Low thermal impedance
- One part, fully cured
- Suitable for volume manufacturing
- Easily dispensed
- Low cost
- Can be used to replace multiple parts on the BOM
TG-N8000 Non-Silicone Putty
| Image | Manufacturer Part Number | Description | Size / Dimension | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | TG-N8000-30 | NON-SILICONE PUTTY 30G POT YELLO | 30 gram Jar | 58 - Immediate | $38.29 | View Details |
![]() | ![]() | TG-N8000-30CC | NON-SILICONE PUTTY 30CC SYRINGE | 30cc Syringe | 0 - Immediate | $72.41 | View Details |
![]() | ![]() | TG-N8000-55CC | NON-SILICONE PUTTY 55CC SYRINGE | 55cc Syringe | 0 - Immediate | $93.37 | View Details |
![]() | ![]() | TG-N8000-1000 | NON-SILICONE PUTTY 1KG POT YELLO | 1 kg Jar | 3 - Immediate | $358.94 | View Details |
![]() | ![]() | TG-N8000-330CC | NON-SILICONE PUTTY 330CC SYRINGE | 330cc Syringe | 0 - Immediate | $358.94 | View Details |