TG-A6200LC Series Silicone Thermal Pad

T-Global's TG-A6200LC series silicone thermal pad combines TG-A6200 and TG-ALC for excellent heat transfer and improved handling

Image of t-Global's TG-A6200LC Series Silicone Thermal PadT-Global Technology’s TG-A6200LC is a composite silicone thermal pad made from two different silicone materials. The main part of the pad is TG-A6200, an ultra-soft, low thermal impedance silicone material. The carrier of this pad is TG-ALC (which is also available separately) which provides increased strength and a low tack surface. The combined assembly of these two materials produces a thermal pad with excellent heat transfer characteristics and the added benefits of improved handling and a non-tacky face to aid assembly and rework. TG-A6200LC is available with additional adhesive for assembly purposes and can be supplied as sheets or as die-cut parts to the customer’s specification.

Features
  • Available in 0.5 mm to 2.5 mm thicknesses
  • Low tack on one side and easy to handle
  • High dielectric breakdown voltage
  • Operating temperature up to +180°C
  • 5.0 W/mK thermal conductivity
  • Low thermal impedance

TG-A6200LC Series Silicone Thermal Pad

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMAL PAD 135X135MM BLUETG-A6200LC-135-135-2.5THERMAL PAD 135X135MM BLUE0 - Immediate$43.02View Details
THERMAL PAD 135X135MM BLUETG-A6200LC-135-135-2.0THERMAL PAD 135X135MM BLUE1 - Immediate$38.26View Details
THERMAL PAD 135X135MM BLUETG-A6200LC-135-135-0.5THERMAL PAD 135X135MM BLUE51 - Immediate$16.27View Details
THERMAL PAD 135X135MM BLUETG-A6200LC-135-135-1.0THERMAL PAD 135X135MM BLUE3 - Immediate$23.93View Details
THERMAL PAD 135X135MM BLUETG-A6200LC-135-135-1.5THERMAL PAD 135X135MM BLUE2 - Immediate$33.36View Details
THERMAL PAD 270X270MM BLUETG-A6200LC-270-270-1.0THERMAL PAD 270X270MM BLUE12 - Immediate$88.57View Details
THERMAL PAD 270X270MM BLUETG-A6200LC-270-270-1.5THERMAL PAD 270X270MM BLUE1 - Immediate$123.41View Details
THERMAL PAD 270X270MM BLUETG-A6200LC-270-270-2.0THERMAL PAD 270X270MM BLUE2 - Immediate$141.60View Details
THERMAL PAD 270X270MM BLUETG-A6200LC-270-270-0.5THERMAL PAD 270X270MM BLUE2 - Immediate$60.15View Details
THERMAL PAD 270X270MM BLUETG-A6200LC-270-270-2.5THERMAL PAD 270X270MM BLUE0 - Immediate$165.11View Details
Published: 2023-02-10