TG-T1000T Double-Sided Thermal Tape

T-Global's TG-T1000T is perfect for fastening aluminum or ceramic heatsinks to heat sources

Image of t-Global's TG-T1000T Double-Sided Thermal TapesT-Global’s TG-T1000T is an addition to their range of double-sided thermal tapes. TG-T1000T has a PET reinforcement carrier providing excellent electrical isolation properties as well as superior holding strength and initial tack when compared to other thermal tapes. TG-T1000T is perfect for fastening aluminum or ceramic heatsinks to heat sources and can be provided with pull tabs for easy assembly. TG-T1000T can be supplied in rolls or as die-cut parts to suit the user’s requirements.

Features
  • 0.11 mm thickness
  • Strong double-sided adhesive for fastening mechanical components
  • Cost-effective
  • Low thermal impedance
  • High dielectric breakdown voltage of >4 kV

TG-T1000T Double-Sided Thermal Tape

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMAL TAPE 340X340MM GREYTG-T1000T-340-340-0.11THERMAL TAPE 340X340MM GREY18 - Immediate$12.50View Details
Published: 2023-02-03