TG-A1250LC Series Composite Silicone Thermal Pads

T-Global's TG-A1250LC series 1.0 mm to 4.0 mm thickness pads are made from two different silicone materials

Image of t-Global's TG-A1250LC Series Composite Silicone Thermal PadsT-Global Technology’s TG-A1250LC is a composite silicone thermal pad made from two silicone materials. The main part of the pad is TG-A1250, an ultra-soft, low thermal impedance silicone material. The carrier of this pad is TG-ALC (also available separately) which provides increased strength and a low tack surface. Combining these two materials produces a thermal pad with excellent heat transfer characteristics and the added benefits of improved handling and a non-tacky face to aid assembly and rework. TG-A1250LC is available with additional adhesive for assembly purposes and can be supplied as sheets or as die-cut parts to the user’s specification.

Features
  • Available in 1.0 mm to 4.0 mm thicknesses
  • Low tack on one side and easy to handle
  • High dielectric breakdown voltage
  • Operating temperature range of -50°C to +180°C
  • 10.0 W/mK thermal conductivity
  • Low thermal impedance

TG-A1250LC Series Composite Silicone Thermal Pads

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMAL PAD 135X135MM GREENTG-A1250LC-135-135-2.5THERMAL PAD 135X135MM GREEN4 - Immediate$107.94View Details
THERMAL PAD 270X270MM GREENTG-A1250LC-270-270-1.0THERMAL PAD 270X270MM GREEN3 - Immediate$176.68View Details
THERMAL PAD 270X270MM GREENTG-A1250LC-270-270-1.5THERMAL PAD 270X270MM GREEN0 - Immediate$252.05View Details
THERMAL PAD 135X135MM GREENTG-A1250LC-135-135-4.0THERMAL PAD 135X135MM GREEN2 - Immediate$166.92View Details
THERMAL PAD 135X135MM GREENTG-A1250LC-135-135-2.0THERMAL PAD 135X135MM GREEN0 - Immediate$88.17View Details
THERMAL PAD 135X135MM GREENTG-A1250LC-135-135-1.0THERMAL PAD 135X135MM GREEN108 - Immediate$47.76View Details
THERMAL PAD 270X270MM GREENTG-A1250LC-270-270-2.0THERMAL PAD 270X270MM GREEN15 - Immediate$326.20View Details
THERMAL PAD 270X270MM GREENTG-A1250LC-270-270-4.0THERMAL PAD 270X270MM GREEN0 - Immediate$602.32View Details
THERMAL PAD 135X135MM GREENTG-A1250LC-135-135-3.0THERMAL PAD 135X135MM GREEN0 - Immediate$127.52View Details
THERMAL PAD 270X270MM GREENTG-A1250LC-270-270-2.5THERMAL PAD 270X270MM GREEN0 - Immediate$391.51View Details
THERMAL PAD 135X135MM GREENTG-A1250LC-135-135-1.5THERMAL PAD 135X135MM GREEN1 - Immediate$68.13View Details
THERMAL PAD 270X270MM GREENTG-A1250LC-270-270-3.0THERMAL PAD 270X270MM GREEN0 - Immediate$462.44View Details
Published: 2023-02-01