TG-N4000 Non-Silicone Putty
T-Global's putty offers long-term, reliable performance for demanding applications
T-Global’s TG-N4000 non-silicone thermal putty is a high-performance thermally conductive gap filler designed for use in demanding silicone-sensitive applications. TG-N4000 non-silicone thermal putty offers long-term reliable performance with a thermal conductivity of 4 W/mK. TG-N4000 effectively wets the thermal interface surfaces while acting as a support medium and bonding agent for certain applications, offering enhanced reliability by preventing thermal contact interruptions caused by vibration. It is suitable for the most demanding applications including optronics and electrostatic sensitive components. TG-N4000 non-silicone thermal putty has a non-solid putty-like consistency which makes it ideal for interfaces with poor surface finishes, high tolerances, and multiple heat sources. TG-N4000 is available in syringes and pails for easy dispensing and high-volume mass production applications.
- Thermal conductivity: 4.0 W/mK
- Low thermal impedance
- One part, fully cured
- Suitable for volume manufacturing
- Easily dispensed
- Low cost
- Can be used to replace multiple parts on the BOM
TG-N4000 Non-Silicone Putty
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TG-N4000-30CC | NON SILICONE PUTTY 30CC SYRINGE | 1 - Immediate | $41.76 | View Details |
![]() | ![]() | TG-N4000-55CC | NON SILICONE PUTTY 55CC SYRINGE | 2 - Immediate | $71.45 | View Details |
![]() | ![]() | TG-N4000-330CC | NON SILICONE PUTTY 330CC SYRINGE | 1 - Immediate | $285.44 | View Details |
![]() | ![]() | TG-N4000-1000 | NON SILICONE PUTTY 1KG POT | 3 - Immediate | $285.44 | View Details |