OS-CON™ SVPG Series Capacitors
Panasonic's polymer aluminum solid capacitor product line is ideal for applications requiring low ESR and high ripple current
Panasonic adds the SVPG series to its OS-CON polymer aluminum solid capacitor product line. The OS-CON SVPG series is ideal for applications requiring low ESR and high ripple current ratings.
The SVPG series parts can handle +105°C maximum temperature, up to 5,000 hours, making them an ideal choice for industrial applications. The SVPG series offers parts with a low profile of down to 4.5 mm, making them ideal for space-constrained designs.
OS-CON capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. OS-CON parts are characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range.
- Endurance: 5,000 hours, +105°C
- Capacitance range: 15 µF to 1,200 µF
- Temperature range: -55°C to +105°C
- Voltage range: 16 VDC to 25 VDC
- 6.5 mΩ to 30 mΩ ESR max
- Halogen-free
- RoHS and REACH compliant
- Power circuits for CPUs, GPUs
- Power circuits for FPGAs, ASIC on base stations
- Smart meters, power management systems
- Industrial equipment
- Network infrastructure
- Servers, datacenters
OS-CON™ SVPG Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 20SVPG33M | CAP ALUM POLY 33UF 20% 20V SMD | 960 - Immediate | $1.08 | View Details |
![]() | ![]() | 16SVPG100M | CAP ALUM POLY 100UF 20% 16V SMD | 1396 - Immediate | $1.38 | View Details |
![]() | ![]() | 25SVPG15M | CAP ALUM POLY 15UF 20% 25V SMD | 0 - Immediate | $1.53 | View Details |
![]() | ![]() | 16SVPG220M | CAP ALUM POLY 220UF 20% 16V SMD | 417 - Immediate | $1.71 | View Details |
![]() | ![]() | 16SVPG330MX | CAP ALUM POLY 330UF 20% 16V SMD | 3809 - Immediate | $1.97 | View Details |
![]() | ![]() | 16SVPG680M | CAP ALUM POLY 680UF 20% 16V SMD | 0 - Immediate | $2.53 | View Details |
![]() | ![]() | 16SVPG560M | CAP ALUM POLY 560UF 20% 16V SMD | 431 - Immediate | $2.38 | View Details |
![]() | ![]() | 16SVPG820M | CAP ALUM POLY 820UF 20% 16V SMD | 904 - Immediate | $3.10 | View Details |
![]() | ![]() | 16SVPG270MX | CAP ALUM POLY 270UF 20% 16V SMD | 0 - Immediate | $1.41 | View Details |
![]() | ![]() | 16SVPG47M | CAP ALUM POLY 47UF 20% 16V SMD | 15525 - Immediate | $1.11 | View Details |
![]() | ![]() | 16SVPG330M | CAP ALUM POLY 330UF 20% 16V SMD | 0 - Immediate | $1.59 | View Details |
![]() | ![]() | 16SVPG270M | CAP ALUM POLY 270UF 20% 16V SMD | 5730 - Immediate | $1.47 | View Details |
![]() | ![]() | 16SVPG1200M | CAP ALUM POLY 1200UF 20% 16V SMD | 0 - Immediate | $3.63 | View Details |
![]() | ![]() | 20SVPG120M | AP ALUM POLY 120UF 20% 20V SMD | 1339 - Immediate | $0.90 | View Details |
![]() | ![]() | 25SVPG82M | AP ALUM POLY 82UF 20% 25V SMD | 996 - Immediate | $0.94 | View Details |