
16SVPG47M | |
|---|---|
DigiKey Part Number | P18930TR-ND - Tape & Reel (TR) P18930CT-ND - Cut Tape (CT) P18930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG47M |
Description | CAP ALUM POLY 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.73400 | £7.34 |
| 50 | £0.63460 | £31.73 |
| 100 | £0.53470 | £53.47 |
| 500 | £0.44350 | £221.75 |
| 1,000 | £0.41284 | £412.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37769 | £944.23 |
| 5,000 | £0.31678 | £1,583.90 |
| 12,500 | £0.30667 | £3,833.38 |
| 17,500 | £0.30073 | £5,262.77 |
| 25,000 | £0.29602 | £7,400.50 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |









