
16SVPG820M | |
|---|---|
DigiKey Part Number | 10-16SVPG820MTR-ND - Tape & Reel (TR) 10-16SVPG820MCT-ND - Cut Tape (CT) 10-16SVPG820MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG820M |
Description | CAP ALUM POLY 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG820M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 285 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 10 | £2.19000 | £21.90 |
| 50 | £1.76420 | £88.21 |
| 100 | £1.63000 | £163.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.37360 | £686.80 |
| 1,000 | £1.30240 | £1,302.40 |
| 1,500 | £1.26648 | £1,899.72 |
| 2,500 | £1.22646 | £3,066.15 |
| 3,500 | £1.20295 | £4,210.32 |
| 5,000 | £1.18748 | £5,937.40 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |




