
20SVPG120M | |
|---|---|
DigiKey Part Number | 10-20SVPG120MTR-ND - Tape & Reel (TR) 10-20SVPG120MCT-ND - Cut Tape (CT) 10-20SVPG120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPG120M |
Description | AP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPG120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 187.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.75 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.62400 | £6.24 |
| 50 | £0.47820 | £23.91 |
| 100 | £0.43190 | £43.19 |
| 500 | £0.35222 | £176.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32111 | £321.11 |
| 2,000 | £0.30064 | £601.28 |
| 3,000 | £0.29031 | £870.93 |
| 5,000 | £0.27880 | £1,394.00 |
| 7,000 | £0.27203 | £1,904.21 |
| 10,000 | £0.26550 | £2,655.00 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |


