
25SVPG15M | |
|---|---|
DigiKey Part Number | P18932TR-ND - Tape & Reel (TR) P18932CT-ND - Cut Tape (CT) P18932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG15M |
Description | CAP ALUM POLY 15UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG15M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Polymer | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.00600 | £10.06 |
| 50 | £0.78640 | £39.32 |
| 100 | £0.71700 | £71.70 |
| 500 | £0.59758 | £298.79 |
| 1,000 | £0.55999 | £559.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.52980 | £1,324.50 |
| 5,000 | £0.50491 | £2,524.55 |
| 7,500 | £0.49237 | £3,692.77 |
| 12,500 | £0.47839 | £5,979.88 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |


