
16SVPG560M | |
|---|---|
DigiKey Part Number | 10-16SVPG560MTR-ND - Tape & Reel (TR) 10-16SVPG560MCT-ND - Cut Tape (CT) 10-16SVPG560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG560M |
Description | CAP ALUM POLY 560UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £1.67700 | £16.77 |
| 50 | £1.33580 | £66.79 |
| 100 | £1.22840 | £122.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.02442 | £512.21 |
| 1,000 | £0.96739 | £967.39 |
| 1,500 | £0.93861 | £1,407.92 |
| 2,500 | £0.90655 | £2,266.38 |
| 3,500 | £0.88771 | £3,106.99 |
| 5,000 | £0.86952 | £4,347.60 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |

