82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPG82M

DigiKey Part Number
10-25SVPG82MTR-ND - Tape & Reel (TR)
10-25SVPG82MCT-ND - Cut Tape (CT)
10-25SVPG82MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPG82M
Description
AP ALUM POLY 82UF 20% 25V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPG82M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
187.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.32167£321.67
2,000£0.30118£602.36
3,000£0.29083£872.49
5,000£0.27930£1,396.50
7,000£0.27253£1,907.71
10,000£0.26599£2,659.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.94000£0.94
10£0.60200£6.02
50£0.46140£23.07
100£0.41670£41.67
500£0.33988£169.94
Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.62500£6.25
50£0.47900£23.95
100£0.43260£43.26
500£0.35282£176.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.94000
Unit Price with VAT:£1.12800