S8JX Series Power Supplies

S8JX series power supplies feature the shortest body dimensions in their class

S8JX Series Power SuppliesOmron's S8JX series of switch mode power supplies are the shortest body power supply in their class. Features include up to 30% shorter footprint than competitors industrial power supplies and the ability to be mounted either vertically or horizontally. Power factor correction and EMI class B compliance combined with harmonic current suppression ensures a clean output voltage for any type of load. Remote sensing compensates for voltage drops on load lines, and the use of an external signal enables on/off functionality for output control.

S8JX Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 12V 15WS8JX-G01512CDAC/DC DIN RAIL SUPPLY 12V 15W0 - Immediate$32.68View Details
AC/DC DIN RAIL SUPPLY 24V 15WS8JX-G01524CDAC/DC DIN RAIL SUPPLY 24V 15W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 12V 35WS8JX-G03512CDAC/DC DIN RAIL SUPPLY 12V 35W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 24V 35WS8JX-G03524CDAC/DC DIN RAIL SUPPLY 24V 35W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 24V 300WS8JX-G30024CDAC/DC DIN RAIL SUPPLY 24V 300W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 24V 50WS8JX-G05024CDAC/DC DIN RAIL SUPPLY 24V 50W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 50WS8JX-G05024AC/DC CONVERTER 24V 50W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 100WS8JX-G10024CAC/DC CONVERTER 24V 100W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 24V 100WS8JX-G10024CDAC/DC DIN RAIL SUPPLY 24V 100W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 24V 150WS8JX-G15024CDAC/DC DIN RAIL SUPPLY 24V 150W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 600WS8JX-G60024CAC/DC CONVERTER 24V 600W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 5V 15WS8JX-G01505CDAC/DC DIN RAIL SUPPLY 5V 15W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 5V 35WS8JXG03505CDAC/DC DIN RAIL SUPPLY 5V 35W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 50WS8JXG05024CAC/DC CONVERTER 24V 50W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 12V 100WS8JXG10012CDAC/DC DIN RAIL SUPPLY 12V 100W0 - ImmediateSee Page for PricingView Details
AC/DC DIN RAIL SUPPLY 12V 100WS8JXG10012DAC/DC DIN RAIL SUPPLY 12V 100W3 - Immediate$86.27View Details
AC/DC CONVERTER 24V 150WS8JXG15024CAC/DC CONVERTER 24V 150W0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 24V 300WS8JXG30024CAC/DC CONVERTER 24V 300W0 - ImmediateSee Page for PricingView Details
Published: 2012-06-29