Similar

S8JX-G01524CD | |
|---|---|
DigiKey Part Number | Z3053-ND |
Manufacturer | |
Manufacturer Product Number | S8JX-G01524CD |
Description | AC/DC DIN RAIL SUPPLY 24V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 650mA |
Datasheet | Datasheet |
EDA/CAD Models | S8JX-G01524CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 650mA | |
Power (Watts) | 15W | |
Applications | ITE (Commercial) | |
Efficiency | 68% | |
Operating Temperature | -10°C ~ 60°C | |
Features | Load Sharing, Universal Input | |
Size / Dimension | 4.51" L x 1.56" W x 3.78" H (114.5mm x 39.5mm x 96.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |




