S8JXG05024C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 3
Unit Price: £4.19000
Datasheet

Similar


Omron Automation and Safety
In Stock: 21
Unit Price: £68.76000
Datasheet

Similar


Omron Automation and Safety
In Stock: 1
Unit Price: £50.03000
Datasheet
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8JXG05024C

DigiKey Part Number
Z3495-ND
Manufacturer
Manufacturer Product Number
S8JXG05024C
Description
AC/DC CONVERTER 24V 50W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-10°C ~ 60°C
Features
Load Sharing, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.90" L x 1.57" W x 3.82" H (124.5mm x 40.0mm x 97.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes