Similar
Similar
Similar

S8JX-G60024C | |
|---|---|
DigiKey Part Number | Z3374-ND |
Manufacturer | |
Manufacturer Product Number | S8JX-G60024C |
Description | AC/DC CONVERTER 24V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 27 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Type Enclosed | Features Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.25" L x 5.90" W x 3.62" H (184.2mm x 150.0mm x 92.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S82Y-FSG-60F | Omron Automation and Safety | 10 | S82Y-FSG-60F-ND | £4.11000 | Similar |
| S8FS-G60024C | Omron Automation and Safety | 3 | 236-S8FS-G60024C-ND | £257.19000 | Similar |
| S8FS-G60024CD | Omron Automation and Safety | 9 | Z7858-ND | £251.75000 | Similar |




