
S8JXG10012D | |
|---|---|
DigiKey Part Number | Z3497-ND |
Manufacturer | |
Manufacturer Product Number | S8JXG10012D |
Description | AC/DC DIN RAIL SUPPLY 12V 100W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 8.5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8.5A | |
Power (Watts) | 100W | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -10°C ~ 60°C | |
Features | Load Sharing, Universal Input | |
Size / Dimension | 6.87" L x 1.97" W x 3.82" H (174.5mm x 50.0mm x 97.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £86.27000 | £86.27 |
| Unit Price without VAT: | £86.27000 |
|---|---|
| Unit Price with VAT: | £103.52400 |



