Similar
Similar

S8JXG15024C | |
|---|---|
DigiKey Part Number | Z3498-ND |
Manufacturer | |
Manufacturer Product Number | S8JXG15024C |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -10°C ~ 60°C | |
Features | Load Sharing, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.87" L x 1.97" W x 3.82" H (174.5mm x 50.0mm x 97.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |


