S8JX-G03524CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 142
Unit Price: £61.80000
Datasheet
AC DIN Rail Power Supply 1 Output 24V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8JX-G03524CD

DigiKey Part Number
Z3055-ND
Manufacturer
Manufacturer Product Number
S8JX-G03524CD
Description
AC/DC DIN RAIL SUPPLY 24V 35W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.5A
Datasheet
 Datasheet
EDA/CAD Models
S8JX-G03524CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.5A
Power (Watts)
35W
Applications
ITE (Commercial)
Efficiency
73%
Operating Temperature
-10°C ~ 60°C
Features
Load Sharing, Universal Input
Size / Dimension
4.51" L x 1.56" W x 3.78" H (114.5mm x 39.5mm x 96.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes