Similar

S8JX-G30024CD | |
|---|---|
DigiKey Part Number | Z3056-ND |
Manufacturer | |
Manufacturer Product Number | S8JX-G30024CD |
Description | AC/DC DIN RAIL SUPPLY 24V 300W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 14A |
Datasheet | Datasheet |
EDA/CAD Models | S8JX-G30024CD Models |
Category | Current - Output (Max) 14A |
Manufacturer Omron Automation and Safety | Power (Watts) 300W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 82% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Input Type AC | Features Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 8.06" L x 4.33" W x 3.78" H (204.8mm x 110.0mm x 96.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8FS-G30024CD | Omron Automation and Safety | 8 | Z7857-ND | £232.65000 | Similar |




