GVD Series Aluminum Electrolytic Capacitors

Chemi-Con introduces their GVD series capacitors, which guarantee 3,000 hours of operation at 135°C, for automotive and transmission modules and other high performance/vibration filter and holdup applications

Image of Chemi-Con's GVD SeriesChemi-Con’s new GVD series radial lead type aluminum electrolytic capacitors are recommended for smoothing and holdup for automotive EPS, LED, DFI, and ECU modules where extreme vibration and high temperature performance is mandatory. The GVD series is vibration capable to 40 g due to its unique internal and external construction.

This family also offers high temperature performance, (3000 hours @ 135°C) and (100 hours @ 150°C). The GVD exhibits extremely high ripple current capability and super low ESR.

The GVD series has excellent low temperature characteristics making them very useful for outdoor applications where performance must be realized even at -40°C.

Features
  • Endurance: 3,000 hours @ -40°C to 135°C; 100 hours @ 150°C
  • Voltage: 25 VDC to 100 VDC
  • Capacitance: 510 μF to 8200 μF
  • Size: φ 18 mm x 30 mm; φ 18mm x 35.5 mm
Applications
  • EPS, DFI, and LED
  • High vibration applications (40 g)
  • High/low temperature noise filtering
  • Automotive modules (ECU)
Published: 2016-04-15

GVD Series Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 2400UF 20% 50V RADIALEGVD500ELL242MMP1HCAP ALUM 2400UF 20% 50V RADIAL448 - Immediate$5.32View Details
CAP ALUM 1200UF 20% 80V RADIALEGVD800ELL122MMP1HCAP ALUM 1200UF 20% 80V RADIAL953 - Immediate$5.37View Details
CAP ALUM 820UF 20% 80V RADIAL THEGVD800ELL821MM30HCAP ALUM 820UF 20% 80V RADIAL TH294 - Immediate$4.79View Details
CAP ALUM 3600UF 20% 35V RADIALEGVD350ELL362MM30HCAP ALUM 3600UF 20% 35V RADIAL112 - Immediate$6.07View Details
CAP ALUM 8200UF 20% 25V RADIALEGVD250ELL822MMP1HCAP ALUM 8200UF 20% 25V RADIAL36 - Immediate$6.65View Details
CAP ALUM 2000UF 20% 50V RADIALEGVD500ELL202MM30HCAP ALUM 2000UF 20% 50V RADIAL21 - Immediate$4.76View Details
CAP ALUM 4700UF 20% 35V RADIALEGVD350ELL472MMP1HCAP ALUM 4700UF 20% 35V RADIAL8 - Immediate$5.54View Details
CAP ALUM 680UF 20% 100V RADIALEGVD101ELL681MMP1HCAP ALUM 680UF 20% 100V RADIAL8 - Immediate$6.19View Details
CAP ALUM 1800UF 20% 63V RADIALEGVD630ELL182MMP1HCAP ALUM 1800UF 20% 63V RADIAL2 - Immediate$5.26View Details
CAP ALUM 510UF 20% 100V RADIALEGVD101ELL511MM30HCAP ALUM 510UF 20% 100V RADIAL0 - Immediate$6.69View Details
CAP ALUM 6200UF 20% 25V RADIALEGVD250ELL622MM30HCAP ALUM 6200UF 20% 25V RADIAL0 - Immediate$1.78View Details
CAP ALUM 1300UF 20% 63V RADIALEGVD630ELL132MM30HCAP ALUM 1300UF 20% 63V RADIAL0 - Immediate$2.25View Details