1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGVD630ELL182MMP1H

DigiKey Part Number
565-4431-ND
Manufacturer
Manufacturer Product Number
EGVD630ELL182MMP1H
Description
CAP ALUM 1800UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 2000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.952 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.92 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.26000£5.26
10£3.68500£36.85
50£3.03220£151.61
200£2.65590£531.18
600£2.44263£1,465.58
1,000£2.36294£2,362.94
2,600£2.24030£5,824.78
Manufacturers Standard Package
Unit Price without VAT:£5.26000
Unit Price with VAT:£6.31200