Through Hole Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ Low Frequency | Frequency Coupled to Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Ripple Current @ High Frequency | Frequency Coupled to Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,730 In Stock | 2,000 : £0.03874 Tape & Box (TB) 1 : £0.07000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 13 mA @ 120 Hz | 13 mA @ 120 Hz | - | 22.1 mA @ 100 kHz | 22.1 mA @ 100 kHz | - | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
58,637 In Stock | 2,000 : £0.03634 Tape & Box (TB) 1 : £0.14871 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 99 mA @ 120 Hz | 99 mA @ 120 Hz | - | 180 mA @ 100 kHz | 180 mA @ 100 kHz | - | 700 mOhms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
696,968 In Stock | 1 : £0.19000 Bulk | Bulk | Not For New Designs | 220 µF | ±20% | 25 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | - | - | - | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
39,354 In Stock | 1 : £0.21000 Bulk | Bulk | Active | 47 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 162.25 mA @ 120 Hz | 162.25 mA @ 120 Hz | - | 295 mA @ 100 kHz | 295 mA @ 100 kHz | - | 300 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
104,404 In Stock | 1 : £0.22000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 280 mA @ 120 Hz | - | 400 mA @ 100 kHz | 400 mA @ 100 kHz | - | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
25,245 In Stock | 1 : £0.22000 Bulk | Bulk | Active | 10 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 42 mA @ 120 Hz | 42 mA @ 120 Hz | - | - | - | - | 1.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
92,999 In Stock | 1 : £0.22000 Bulk | Bulk | Active | 220 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 280 mA @ 120 Hz | - | 400 mA @ 100 kHz | 400 mA @ 100 kHz | - | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
118,897 In Stock | 1 : £0.24000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 270 mA @ 120 Hz | 270 mA @ 120 Hz | - | 540 mA @ 100 kHz | 540 mA @ 100 kHz | - | 94 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
22,039 In Stock | 800 : £0.13425 Tape & Box (TB) 1 : £0.26000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 455.6 mA @ 120 Hz | 455.6 mA @ 120 Hz | - | 680 mA @ 100 kHz | 680 mA @ 100 kHz | - | 160 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
53,031 In Stock | 1,000 : £0.07746 Tape & Box (TB) 1 : £0.27000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 388.5 mA @ 120 Hz | 388.5 mA @ 120 Hz | - | 555 mA @ 100 kHz | 555 mA @ 100 kHz | - | 170 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
29,767 In Stock | 1 : £0.27000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 350 mA @ 120 Hz | - | 700 mA @ 100 kHz | 700 mA @ 100 kHz | - | 170 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
43,895 In Stock | 1,000 : £0.09209 Tape & Box (TB) 1 : £0.31000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 519.75 mA @ 120 Hz | 519.75 mA @ 120 Hz | - | 945 mA @ 100 kHz | 945 mA @ 100 kHz | - | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
83,333 In Stock | 1 : £0.32000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 362 mA @ 120 Hz | 362 mA @ 120 Hz | - | - | - | - | 74 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
35,229 In Stock | 1,000 : £0.09479 Tape & Box (TB) 1 : £0.32000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | 472.5 mA @ 120 Hz | - | - | - | - | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
142,096 In Stock | 1 : £0.33000 Bulk | Bulk | Not For New Designs | 2.2 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | 36 mA @ 120 Hz | - | - | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
82,122 In Stock | 1 : £0.33000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | 472.5 mA @ 120 Hz | - | - | - | - | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
65,570 In Stock | 1 : £0.35461 Bulk | Bulk | Active | 3.3 µF | ±20% | 400 V | - | 15000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | - | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
2,178 In Stock | 1,000 : £0.11100 Tape & Box (TB) 1 : £0.36000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 16 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 660 mA @ 120 Hz | - | 1.2 A @ 100 kHz | 1.2 A @ 100 kHz | - | 75 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
7,739 In Stock | 1 : £0.39000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 475 mA @ 120 Hz | 475 mA @ 120 Hz | - | 950 mA @ 100 kHz | 950 mA @ 100 kHz | - | 120 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
43,902 In Stock | 500 : £0.13126 Tape & Box (TB) 1 : £0.39063 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 907.5 mA @ 120 Hz | 907.5 mA @ 120 Hz | - | 1.21 A @ 100 kHz | 1.21 A @ 100 kHz | - | 62 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
121,480 In Stock | 1 : £0.40000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 798 mA @ 120 Hz | 798 mA @ 120 Hz | - | 1.33 A @ 100 kHz | 1.33 A @ 100 kHz | - | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,135 In Stock | 1 : £0.41000 Bulk | Bulk | Active | 2.2 µF | ±20% | 400 V | - | 15000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 40 mA @ 120 Hz | 40 mA @ 120 Hz | - | - | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
95,251 In Stock | 1 : £0.42000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 735 mA @ 120 Hz | 735 mA @ 120 Hz | - | 1.05 A @ 100 kHz | 1.05 A @ 100 kHz | - | 84 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
54,443 In Stock | 1 : £0.42000 Bulk | Bulk | Active | 47 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 227.5 mA @ 120 Hz | 227.5 mA @ 120 Hz | - | 325 mA @ 100 kHz | 325 mA @ 100 kHz | - | 430 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
147,093 In Stock | 1 : £0.42000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 731.5 mA @ 120 Hz | - | 1.33 A @ 100 kHz | 1.33 A @ 100 kHz | - | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can |