
EGVD350ELL362MM30H | |
|---|---|
DigiKey Part Number | 565-4426-ND |
Manufacturer | |
Manufacturer Product Number | EGVD350ELL362MM30H |
Description | CAP ALUM 3600UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3600 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 23mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.035 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.38 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.07000 | £6.07 |
| 10 | £4.28300 | £42.83 |
| 50 | £3.54560 | £177.28 |
| 200 | £3.12080 | £624.16 |
| 600 | £2.87988 | £1,727.93 |
| 1,000 | £2.78989 | £2,789.89 |
| 2,600 | £2.66029 | £6,916.75 |
| Unit Price without VAT: | £6.07000 |
|---|---|
| Unit Price with VAT: | £7.28400 |

