
EGVD630ELL132MM30H | |
|---|---|
DigiKey Part Number | 565-4430-ND |
Manufacturer | |
Manufacturer Product Number | EGVD630ELL132MM30H |
Description | CAP ALUM 1300UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.358 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.93 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.25010 | £450.02 |
| Unit Price without VAT: | £2.25010 |
|---|---|
| Unit Price with VAT: | £2.70012 |

