2400 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGVD500ELL242MMP1H

DigiKey Part Number
565-4429-ND
Manufacturer
Manufacturer Product Number
EGVD500ELL242MMP1H
Description
CAP ALUM 2400UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2400 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 24mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.32 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.76 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.32000£5.32
10£3.72600£37.26
50£3.06740£153.37
200£2.68775£537.55
600£2.47252£1,483.51
1,000£2.39210£2,392.10
2,600£2.26837£5,897.76
Manufacturers Standard Package
Unit Price without VAT:£5.32000
Unit Price with VAT:£6.38400