
EGVD101ELL511MM30H | |
|---|---|
DigiKey Part Number | 565-4434-ND |
Manufacturer | |
Manufacturer Product Number | EGVD101ELL511MM30H |
Description | CAP ALUM 510UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.69000 | £6.69 |
| 10 | £4.75000 | £47.50 |
| 50 | £3.94880 | £197.44 |
| 200 | £3.48670 | £697.34 |
| 600 | £3.22490 | £1,934.94 |
| 1,000 | £3.12711 | £3,127.11 |
| Unit Price without VAT: | £6.69000 |
|---|---|
| Unit Price with VAT: | £8.02800 |

