
EGVD101ELL681MMP1H | |
|---|---|
DigiKey Part Number | 565-4435-ND |
Manufacturer | |
Manufacturer Product Number | EGVD101ELL681MMP1H |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.73 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.55 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.19000 | £6.19 |
| 10 | £4.37600 | £43.76 |
| 50 | £3.62540 | £181.27 |
| 200 | £3.19295 | £638.59 |
| 600 | £2.94788 | £1,768.73 |
| 1,000 | £2.85634 | £2,856.34 |
| 2,600 | £2.72850 | £7,094.10 |
| Unit Price without VAT: | £6.19000 |
|---|---|
| Unit Price with VAT: | £7.42800 |

