Oryx 10GigE: Camera Designs with High Throughput

Capture images quickly and reliably with FLIR's Oryx 10GigE

Image of FLIR's Oryx 10GigE: Award-Winning Camera Designs with High Throughput FLIR Integrated Imaging Solutions' Oryx 10GigE camera family supports transfer speeds of up to 10 Gbit/s, enabling the capture of 4K resolution, 12-bit images at speeds exceeding 60 FPS. Reliable image transfer at high bandwidth is further improved with Myricom bundles, and a packet resend feature.

Oryx features include IEEE 1588 clock synchronization and full compatibility with several popular third-party software supporting GigE Vision. Oryx's 10GBASE-T interface is a proven and widely deployed standard that provides reliable image transfer at cable lengths over 50 meters on inexpensive Cat6A and up to 30 meters on Cat5e.

Oryx 10GigE cameras are available in a range of sensor formats, offering resolutions from 3.2 MP up to 31 MP.

Features
  • Color or monochrome sensors
  • Various frame triggering options, including up to 8 sets of 2-feature sequencers
  • Pixel binning, decimation, ROI
  • On-camera image processing includes Gamma, LUT, and sharpness
Applications
  • Stadium venues
  • Site security
  • Factory automation
  • Traffic monitoring
  • Inspection systems

Oryx 10GigE: Color

ImageManufacturer Part NumberDescriptionResolutionFrames per SecondAvailable QuantityPriceView Details
3.2MP COLOR 10G 1/1.8" C-MOUNTORX-10GS-32S4C-C3.2MP COLOR 10G 1/1.8" C-MOUNT2048 x 1536216.00 - Immediate$1,314.54View Details
5MP COLOR 10G 2/3" C-MOUNTORX-10GS-51S5C-C5MP COLOR 10G 2/3" C-MOUNT2448 x 2048163.00 - Immediate$1,673.18View Details
7.1MP COLOR 10G 1.1" C-MOUNTORX-10G-71S7C-C7.1MP COLOR 10G 1.1" C-MOUNT3208 x 2200112.00 - Immediate$2,325.27View Details
8.9MP COLOR 10G 1" C-MOUNTORX-10GS-89S6C-C8.9MP COLOR 10G 1" C-MOUNT4096 x 216093.00 - Immediate$3,194.45View Details
12.3MP COLOR 10G 1.1" C-MOUNTORX-10GS-123S6C-C12.3MP COLOR 10G 1.1" C-MOUNT4096 x 300068.00 - Immediate$3,457.51View Details
24.5MP COLOR 10G 4/3"ORX-10G-245S8C24.5MP COLOR 10G 4/3"5320 x 460044.00 - Immediate$3,538.28View Details
31MP COLOR 10G APS-CORX-10G-310S9C31MP COLOR 10G APS-C6464 x 485226.00 - Immediate$5,252.96View Details

Oryx 10GigE: Monochrome

ImageManufacturer Part NumberDescriptionResolutionFrames per SecondAvailable QuantityPriceView Details
31MP B&W 10G APS-CORX-10G-310S9M31MP B&W 10G APS-C6464 x 485226.00 - Immediate$5,252.96View Details
24.5MP B&W 10G 4/3"ORX-10G-245S8M24.5MP B&W 10G 4/3"5320 x 460044.00 - Immediate$3,538.28View Details
12.3MP B&W 10G 1.1" C-MOUNTORX-10GS-123S6M-C12.3MP B&W 10G 1.1" C-MOUNT4096 x 300068.00 - Immediate$3,457.51View Details
8.9MP B&W 10G 1" C-MOUNTORX-10GS-89S6M-C8.9MP B&W 10G 1" C-MOUNT4096 x 216093.00 - Immediate$3,194.45View Details
7.1MP B&W 10G 1.1" C-MOUNTORX-10G-71S7M-C7.1MP B&W 10G 1.1" C-MOUNT3208 x 2200112.00 - Immediate$2,325.27View Details
5MP B&W 10G 2/3" C-MOUNTORX-10GS-51S5M-C5MP B&W 10G 2/3" C-MOUNT2448 x 2048163.00 - Immediate$1,673.18View Details
3.2MP B&W 10G 1/1.8" C-MOUNTORX-10GS-32S4M-C3.2MP B&W 10G 1/1.8" C-MOUNT2048 x 1536216.00 - Immediate$1,314.54View Details

Accessories

ImageManufacturer Part NumberDescriptionAccessory TypeFor Use With/Related ProductsAvailable QuantityPriceView Details
ORYX F-MOUNT LENS ADAPTERACC-01-5014ORYX F-MOUNT LENS ADAPTEROryx F Mount LensORX-10G-310S9, ORX-10G-245S8 Cameras0 - Immediate$148.20View Details
ORYX TRIPOD ADAPTER MOUNTACC-01-0018ORYX TRIPOD ADAPTER MOUNTTripod Adapter64mm Oryx Models0 - Immediate$32.53View Details
Published: 2024-04-02