
ORX-10GS-89S6M-C | |
|---|---|
DigiKey Part Number | 4331-ORX-10GS-89S6M-C-ND |
Manufacturer | |
Manufacturer Product Number | ORX-10GS-89S6M-C |
Description | 8.9MP B&W 10G 1" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 4096 x 2160 Global CMOS 10GigE |
Datasheet | Datasheet |
Category | Sensor IMX255 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface 10GigE |
Packaging Box | Pixel Size 3.45µm x 3.45µm |
Part Status Active | Mounting Type Chassis Mount |
Color Monochrome | Package / Case Module |
Resolution 4096 x 2160 | Supplier Device Package Module |
Frames per Second 93.0 | Size / Dimension 2.362" L x 2.520" W (60.00mm x 64.00mm) |
Shutter Global | Height (Max) 2.362" (60.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,194.45000 | £3,194.45 |
| Unit Price without VAT: | £3,194.45000 |
|---|---|
| Unit Price with VAT: | £3,833.34000 |

