
ORX-10G-245S8M | |
|---|---|
DigiKey Part Number | 4331-ORX-10G-245S8M-ND |
Manufacturer | |
Manufacturer Product Number | ORX-10G-245S8M |
Description | 24.5MP B&W 10G 4/3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 5320 x 4600 Global CMOS 10GigE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 5320 x 4600 | |
Frames per Second | 44.0 | |
Shutter | Global | |
Lens Mount | - | |
Sensor | IMX530 | |
Type | CMOS | |
Interface | 10GigE | |
Pixel Size | 2.74µm x 2.74µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 2.362" L x 4.528" W (60.00mm x 115.00mm) | |
Height (Max) | 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,538.28000 | £3,538.28 |
| Unit Price without VAT: | £3,538.28000 |
|---|---|
| Unit Price with VAT: | £4,245.93600 |

