RGB 4096 x 2160 Global CMOS 10GigE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORX-10GS-89S6C-C

DigiKey Part Number
4331-ORX-10GS-89S6C-C-ND
Manufacturer
Manufacturer Product Number
ORX-10GS-89S6C-C
Description
8.9MP COLOR 10G 1" C-MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RGB 4096 x 2160 Global CMOS 10GigE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor
IMX255
Manufacturer
FLIR Integrated Imaging Solutions, Inc.
Type
CMOS
Series
Interface
10GigE
Packaging
Box
Pixel Size
3.45µm x 3.45µm
Part Status
Active
Mounting Type
Chassis Mount
Color
RGB
Package / Case
Module
Resolution
4096 x 2160
Supplier Device Package
Module
Frames per Second
93.0
Size / Dimension
2.362" L x 2.520" W (60.00mm x 64.00mm)
Shutter
Global
Height (Max)
2.362" (60.00mm)
Lens Mount
C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3,194.45000£3,194.45
Manufacturers Standard Package
Unit Price without VAT:£3,194.45000
Unit Price with VAT:£3,833.34000