
ORX-10G-71S7C-C | |
|---|---|
DigiKey Part Number | 4331-ORX-10G-71S7C-C-ND |
Manufacturer | |
Manufacturer Product Number | ORX-10G-71S7C-C |
Description | 7.1MP COLOR 10G 1.1" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 3208 x 2200 Global CMOS 10GigE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 3208 x 2200 | |
Frames per Second | 112.0 | |
Shutter | Global | |
Lens Mount | C | |
Sensor | IMX420 | |
Type | CMOS | |
Interface | 10GigE | |
Pixel Size | 4.5µm x 4.5µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 2.362" L x 3.937" W (60.00mm x 100.00mm) | |
Height (Max) | 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,325.27000 | £2,325.27 |
| Unit Price without VAT: | £2,325.27000 |
|---|---|
| Unit Price with VAT: | £2,790.32400 |

