
ORX-10G-310S9M | |
|---|---|
DigiKey Part Number | 4331-ORX-10G-310S9M-ND |
Manufacturer | |
Manufacturer Product Number | ORX-10G-310S9M |
Description | 31MP B&W 10G APS-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 6464 x 4852 Global CMOS 10GigE |
Datasheet | Datasheet |
Category | Sensor IMX342 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface 10GigE |
Packaging Box | Pixel Size 3.45µm x 3.45µm |
Part Status Active | Mounting Type Chassis Mount |
Color Monochrome | Package / Case Module |
Resolution 6464 x 4852 | Supplier Device Package Module |
Frames per Second 26.0 | Size / Dimension 2.362" L x 4.528" W (60.00mm x 115.00mm) |
Shutter Global | Height (Max) 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5,252.96000 | £5,252.96 |
| Unit Price without VAT: | £5,252.96000 |
|---|---|
| Unit Price with VAT: | £6,303.55200 |

