
ORX-10GS-32S4C-C | |
|---|---|
DigiKey Part Number | 4331-ORX-10GS-32S4C-C-ND |
Manufacturer | |
Manufacturer Product Number | ORX-10GS-32S4C-C |
Description | 3.2MP COLOR 10G 1/1.8" C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RGB 2048 x 1536 Global CMOS 10GigE |
Datasheet | Datasheet |
Category | Sensor IMX252 |
Manufacturer FLIR Integrated Imaging Solutions, Inc. | Type CMOS |
Series | Interface 10GigE |
Packaging Box | Pixel Size 3.45µm x 3.45µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 2048 x 1536 | Supplier Device Package Module |
Frames per Second 216.0 | Size / Dimension 2.362" L x 2.520" W (60.00mm x 64.00mm) |
Shutter Global | Height (Max) 2.362" (60.00mm) |
Lens Mount C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,314.54000 | £1,314.54 |
| Unit Price without VAT: | £1,314.54000 |
|---|---|
| Unit Price with VAT: | £1,577.44800 |

