PM220x Series SMT Inductors

Pulse Electronics', a YAGEO Company, SMT inductors have an elevated operating temperature rating

Image of Pulse Electronics, a YAGEO Company PM220x Series SMT InductorsPulse Electronics', a YAGEO Company, PM220X series of SMT inductors are designed for automotive and industrial applications. They offer the same quality performance as the PA500X series for commercial applications with the addition of an elevated operating temperature rating up to +155°C.

The high-current SMT family of composite core inductors from Pulse Electronics, a YAGEO Company deliver automotive grade reliability and meet IATF 16949 manufacturing standards. They are now available for both industrial and automotive grade solutions.

Features
  • Automotive grade reliability
  • Meets IATF16949 standards
  • Soft saturation characteristics
  • Low-profile, high-current flat wires
  • Composite core material
  • Larger terminations for lower DCR and stronger solder joint reliability
  • Excellent temperature stability
  • Handles high transient current spikes without saturation
  • High reliability and efficiency
Applications
  • Industrial
  • Automotive

PM2201 Series 4.3 mm x 4.3 mm x 2.1 mm

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 9.6A 14.6 MOHM SMDPM2201.102NLTFIXED IND 1UH 9.6A 14.6 MOHM SMDUnshielded14.6mOhm Max7107 - Immediate$1.41View Details
FIXED IND 1.2UH 9A 17.9 MOHM SMDPM2201.122NLTFIXED IND 1.2UH 9A 17.9 MOHM SMDUnshielded17.9mOhm Max2925 - Immediate$1.41View Details
FIXED IND 1.8UH 7A 28 MOHM SMDPM2201.182NLTFIXED IND 1.8UH 7A 28 MOHM SMDUnshielded28mOhm Max576 - Immediate$1.41View Details

PM2202 Series 5.7 mm x 5.5 mm x 2.1 mm

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1.2UH 9.4A 16.3 MOHMPM2202.122NLTFIXED IND 1.2UH 9.4A 16.3 MOHMUnshielded16.3mOhm Max2751 - Immediate$1.35View Details
FIXED IND 470NH 14.1A 8.05 MOHMPM2202.471NLTFIXED IND 470NH 14.1A 8.05 MOHMUnshielded8.05mOhm Max2977 - Immediate$1.35View Details
FIXED IND 560NH 13.9A 9.54 MOHMPM2202.561NLTFIXED IND 560NH 13.9A 9.54 MOHMUnshielded9.54mOhm Max2978 - Immediate$1.35View Details

PM2203 Series 5.7 mm x 5.5 mm x 3.1 mm

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 12.2A 7.6 MOHM SMDPM2203.102NLTFIXED IND 1UH 12.2A 7.6 MOHM SMDShielded7.6mOhm Max2355 - Immediate$1.32View Details
FIXED IND 1.2UH 11A 9.7 MOHM SMDPM2203.122NLTFIXED IND 1.2UH 11A 9.7 MOHM SMDUnshielded9.7mOhm Max1180 - Immediate$1.32View Details
FIXED IND 160NH 22.2A 2.33 MOHMPM2203.161NLTFIXED IND 160NH 22.2A 2.33 MOHMUnshielded2.33mOhm Max1761 - Immediate$1.32View Details
FIXED IND 1.8UH 10.1A 12.7 MOHMPM2203.182NLTFIXED IND 1.8UH 10.1A 12.7 MOHMUnshielded12.7mOhm Max2021 - Immediate$1.32View Details
FIXED IND 2.2UH 9.7A 14.5 MOHMPM2203.222NLTFIXED IND 2.2UH 9.7A 14.5 MOHMUnshielded14.5mOhm Max6397 - Immediate$1.32View Details
FIXED IND 330NH 19.2A 3.52 MOHMPM2203.331NLTFIXED IND 330NH 19.2A 3.52 MOHMUnshielded3.52mOhm Max1752 - Immediate$1.32View Details
FIXED IND 3.3UH 8.1A 23.1 MOHMPM2203.332NLTFIXED IND 3.3UH 8.1A 23.1 MOHMUnshielded23.1mOhm Max0 - Immediate$1.32View Details
FIXED IND 470NH 18.4A 4.13 MOHMPM2203.471NLTFIXED IND 470NH 18.4A 4.13 MOHMUnshielded4.13mOhm Max1170 - Immediate$1.32View Details
FIXED IND 4.7UH 5.9A 36.3 MOHMPM2203.472NLTFIXED IND 4.7UH 5.9A 36.3 MOHMUnshielded36.3mOhm Max1184 - Immediate$1.32View Details

PM2204 Series 6.8 mm x 6.6 mm x 3.1 mm

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1.2UH 16A 7.4 MOHM SMDPM2204.122NLTFIXED IND 1.2UH 16A 7.4 MOHM SMDUnshielded7.4mOhm Max1890 - Immediate$1.46View Details
FIXED IND 1.8UH 14A 10.2 MOHMPM2204.182NLTFIXED IND 1.8UH 14A 10.2 MOHMUnshielded10.2mOhm Max360 - Immediate$1.46View Details
FIXED IND 2.2UH 10A 12.2 MOHMPM2204.222NLTFIXED IND 2.2UH 10A 12.2 MOHMUnshielded12.2mOhm Max821 - Immediate$1.46View Details
FIXED IND 330NH 25A 2.5 MOHM SMDPM2204.331NLTFIXED IND 330NH 25A 2.5 MOHM SMDUnshielded2.5mOhm Max1046 - Immediate$1.46View Details
FIXED IND 3.3UH 8A 20.8 MOHM SMDPM2204.332NLTFIXED IND 3.3UH 8A 20.8 MOHM SMDUnshielded20.8mOhm Max580 - Immediate$1.46View Details
FIXED IND 4.5UH 7A 25.3 MOHM SMDPM2204.452NLTFIXED IND 4.5UH 7A 25.3 MOHM SMDUnshielded25.3mOhm Max820 - Immediate$1.46View Details

PM2205 Series 6.8 mm x 6.6 mm x 5.0 mm

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 20A 4.52 MOHM SMDPM2205.102NLTFIXED IND 1UH 20A 4.52 MOHM SMDShielded4.52mOhm Max2647 - Immediate$1.56View Details
FIXED IND 1.2UH 18A 5.83 MOHMPM2205.122NLTFIXED IND 1.2UH 18A 5.83 MOHMShielded5.83mOhm Max1427 - Immediate$1.56View Details
FIXED IND 1.8UH 16A 7.1 MOHM SMDPM2205.182NLTFIXED IND 1.8UH 16A 7.1 MOHM SMDShielded7.1mOhm Max586 - Immediate$1.82View Details
FIXED IND 2.2UH 13A 8.5 MOHM SMDPM2205.222NLTFIXED IND 2.2UH 13A 8.5 MOHM SMDShielded8.5mOhm Max1002 - Immediate$1.56View Details
FIXED IND 3.3UH 11A 12.5 MOHMPM2205.332NLTFIXED IND 3.3UH 11A 12.5 MOHMShielded12.5mOhm Max122 - Immediate$1.56View Details
FIXED IND 820NH 21A 4.18 MOHMPM2205.821NLTFIXED IND 820NH 21A 4.18 MOHMShielded4.18mOhm Max1060 - Immediate$1.56View Details

PM2206 Series 8.05 mm x 7.8 mm x 2.05 mm

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 11A 10.8 MOHM SMDPM2206.102NLTFIXED IND 1UH 11A 10.8 MOHM SMDUnshielded10.8mOhm Max556 - Immediate$1.58View Details
FIXED IND 330NH 19A 4.8 MOHM SMDPM2206.331NLTFIXED IND 330NH 19A 4.8 MOHM SMDUnshielded4.8mOhm Max1976 - Immediate$1.58View Details

PM2207 Series 8.05 mm x 7.8 mm x 3.1 mm

ImageManufacturer Part NumberDescriptionShieldingDC Resistance (DCR)Available QuantityPriceView Details
FIXED IND 1UH 21.8A 4.55 MOHMPM2207.102NLTFIXED IND 1UH 21.8A 4.55 MOHMUnshielded4.55mOhm Max1312 - Immediate$1.60View Details
FIXED IND 2.2UH 13A 12.4 MOHMPM2207.222NLTFIXED IND 2.2UH 13A 12.4 MOHMUnshielded12.4mOhm Max969 - Immediate$1.60View Details
FIXED IND 3.3UH 10A 16.3 MOHMPM2207.332NLTFIXED IND 3.3UH 10A 16.3 MOHMUnshielded16.3mOhm Max0 - Immediate$1.60View Details
Published: 2019-03-05