470 nH Unshielded Inductor 18.4 A 4.13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Unshielded Inductor 18.4 A 4.13mOhm Max Nonstandard
PM220x Series_Bottom

PM2203.471NLT

DigiKey Part Number
553-4143-2-ND - Tape & Reel (TR)
553-4143-1-ND - Cut Tape (CT)
553-4143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM2203.471NLT
Description
FIXED IND 470NH 18.4A 4.13 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Inductor 18.4 A 4.13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2203.471NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
26A
Shielding
Unshielded
DC Resistance (DCR)
4.13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.217" L x 0.209" W (5.50mm x 5.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,170
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.32000£1.32
10£1.08300£10.83
25£1.00200£25.05
50£0.94440£47.22
100£0.89050£89.05
250£0.82392£205.98
500£0.77692£388.46
1,000£0.73266£732.66
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.69098£1,381.96
4,000£0.65769£2,630.76
Manufacturers Standard Package
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400