


PM2206.331NLT | |
|---|---|
DigiKey Part Number | 553-4158-2-ND - Tape & Reel (TR) 553-4158-1-ND - Cut Tape (CT) 553-4158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2206.331NLT |
Description | FIXED IND 330NH 19A 4.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 19 A 4.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2206.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.307" L x 0.299" W (7.80mm x 7.60mm) | |
Height - Seated (Max) | 0.081" (2.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.29900 | £12.99 |
| 25 | £1.20160 | £30.04 |
| 50 | £1.13280 | £56.64 |
| 100 | £1.06810 | £106.81 |
| 250 | £0.98824 | £247.06 |
| 500 | £0.93190 | £465.95 |
| 1,000 | £0.87883 | £878.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.82887 | £1,657.74 |
| 4,000 | £0.80493 | £3,219.72 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

